text.skipToContent text.skipToNavigation

Manufacturer Part #

3038-0200

Accelerometer Z Axis 5V ±200g 1.4kHz Analog Voltage Hermetic LCC-8

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3038-0200 - Technical Attributes
Attributes Table
Sensing Range: ±200 g
Sensing Axis: X-Y-Z
Supply Voltage: 2V to 10V
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.04
USD
Quantity
Unit Price
1
$288.04
2
$284.81
4
$281.61
5
$280.59
15+
$274.33
Product Variant Information section