text.skipToContent text.skipToNavigation

Manufacturer Part #

BMI323

BMI323 Series 1.8 V 16-bit Resolution Inertial Measurement Unit - LGA-14

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Date Code: 2239
Product Specification Section
Bosch Sensortec BMI323 - Technical Attributes
Attributes Table
Supply Voltage: 1.71V to 3.63V
Supply Current: 790µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,004
USA:
5,004
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.49
USD
Quantity
Unit Price
1
$3.49
20
$3.17
100
$2.99
500
$2.82
2,500+
$2.64