text.skipToContent text.skipToNavigation

Manufacturer Part #

FXLS8971CFR1

Accelerometers 3-axis MEMS accelerometer designed for a wide range of industrial

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
NXP FXLS8971CFR1 - Technical Attributes
Attributes Table
Sensing Axis: X-Y-Z
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$1,750.00
USD
Quantity
Unit Price
1,250
$1.40
2,500+
$1.38
Product Variant Information section