text.skipToContent text.skipToNavigation

Manufacturer Part #

H3LIS100DLTR

LLGA 3X3X1.0 16L - FOR SENSOR

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
STMicroelectronics H3LIS100DLTR - Technical Attributes
Attributes Table
Sensing Range: ±100 g
Sensing Axis: X-Y-Z
Supply Voltage: 2.16V to 3.6V
Supply Current: 300µA
Operating Temp Range: -40°C to +85°C
Package Style:  TFLGA-16
Mounting Method: Surface Mount
Features & Applications

The H3LIS100DL is a low-power high-performance 3-axis linear accelerometer belonging to the “nano” family, with digital I2C/SPI serial interface standard output.

The device features ultra-low-power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. It has a full scale of ±100 g and is capable of measuring accelerations with output data rates from 0.5 Hz to 400 Hz.

The H3LIS100DL is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Pricing Section
Global Stock:
16,000
USA:
16,000
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$20,280.00
USD
Quantity
Unit Price
4,000+
$5.07
Product Variant Information section