text.skipToContent text.skipToNavigation

Manufacturer Part #

H3LIS200DLTR

Industrial Ultra Low Power 3-Axis Accelerometer Digital I2C/SPI Serial interface

Product Specification Section
STMicroelectronics H3LIS200DLTR - Technical Attributes
Attributes Table
Sensing Range: ±100/±200 g
Sensing Axis: X-Y-Z
Supply Voltage: 2.16V to 3.6V
Supply Current: 300µA
Operating Temp Range: -40°C to +85°C
Package Style:  TFLGA-16
Mounting Method: Surface Mount
Features & Applications

The H3LIS200DL is a low-power high-performance 3-axis linear accelerometer belonging to the “nano” family, with digital I2C/SPI serial interface standard output.

The device features ultra-low-power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. It has dynamically user-selectable full scales of ±100g/±200g and is capable of measuring accelerations with output data rates from 0.5 Hz to 1 kHz.

The H3LIS200DL is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.46
USD
Quantity
Unit Price
1
$9.46
15
$8.52
100
$7.87
400
$7.38
2,000+
$6.83