text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM6DSOWTR

MEMS and Sensors

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LSM6DSOWTR - Technical Attributes
Attributes Table
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,950.00
USD
Quantity
Unit Price
5,000+
$1.59
Product Variant Information section