text.skipToContent text.skipToNavigation

Manufacturer Part #

MIS2DU12TR

Accelerometers Ultralow-power accelerometer with antialiasing and motion detect

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2625
Product Specification Section
STMicroelectronics MIS2DU12TR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.6V
Supply Current: 8.6µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
Cost Per Unit
$25.13
Unit Price:
$21.63 USD Each
Total
$50.26
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.