text.skipToContent text.skipToNavigation

Manufacturer Part #

BME690

BME690 Series 3.6 V I2C/SPI Interface SMT AI Air Quality Sensor - LGA-8

Product Specification Section
Bosch Sensortec BME690 - Technical Attributes
Attributes Table
Type: Air Quality
Output Type: I2C
Response Time: 1s
Supply Voltage: 1.71V to 3.6V
Supply Current: 3.1mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  LGA-8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
6000
Total
$37,440.00
USD
Quantity
Unit Price
6,000+
$6.24