text.skipToContent text.skipToNavigation

Manufacturer Part #

SEN55-SDN-T

SEN5x Series 5.5 V ±4.5% RH Environmental Sensor Node

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Sensirion SEN55-SDN-T - Technical Attributes
Attributes Table
Type: Air Quality
No of Channels: Single
Output Type: I2C
Response Time: 30s
Supply Voltage: 4.5V to 5.5V
Supply Current: 70mA
Operating Temp Range: -10°C to +50°C
Storage Temperature Range: -40°C to +70°C
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,571.80
USD
Quantity
Unit Price
270+
$24.34
Product Variant Information section