text.skipToContent text.skipToNavigation

Manufacturer Part #

SEN62-SIN-T

3.6 V 80 mA 3rd Generation Environmental Sensor Node for Air Quality Application

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Sensirion SEN62-SIN-T - Technical Attributes
Attributes Table
Type: Air Quality
Accuracy: ±4.5%
Supply Voltage: 3.6V to 3.15V
Supply Current: 80mA
Operating Temp Range: -10°C to +60°C
Pricing Section
Global Stock:
420
USA:
420
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$901.80
USD
Quantity
Unit Price
60
$15.03
120
$14.95
180
$14.90
240
$14.87
300+
$14.76
Product Variant Information section