text.skipToContent text.skipToNavigation

Manufacturer Part #

T6793

CO2 Sensor Module - With ABC Logic self calibrated algorithm - 0-2000ppm

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors T6793 - Technical Attributes
Attributes Table
Type: Air Quality
Accuracy: 400% to 500%
Output Type: I2C/PWM
Response Time: 180s
Supply Voltage: 4.5V to 5.5V
Supply Current: 200mA
Temperature Stability: 2ppm/°C
Operating Temp Range: -10°C to +60°C
Storage Temperature Range: -30°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25,830.00
USD
Quantity
Unit Price
1,000+
$25.83
Product Variant Information section