text.skipToContent text.skipToNavigation

Manufacturer Part #

SGX-4CO

4 Series CO sensor - 1,000ppm

ECAD Model:
Mfr. Name: SGX Europe SP Zoo
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
SGX Europe SP Zoo SGX-4CO - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 1.3V
Output Voltage: 1.3V
Operating Temp Range: -30°C to +50°C
Storage Temperature Range: 0°C to 20°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,437
USA:
20,437
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
37
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,401.19
USD
Quantity
Unit Price
50
$37.87
100+
$37.47
Product Variant Information section