text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM6DSO16ISTR

iNEMO inertial module, 3D accelerometer and 3D gyroscope with ISPU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2311
Product Specification Section
STMicroelectronics LSM6DSO16ISTR - Technical Attributes
Attributes Table
Type: Aaccelerometer/Gyroscope
Output Type: I2C
Supply Current: 595µA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.17
USD
Quantity
Unit Price
1
$6.17
20
$5.54
100
$5.20
500
$4.87
2,500+
$4.53