text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM6DSO32TR

LSM6DSO32 Series 3.6 V 3D Digital Accelerometer and 3D Digital Gyroscope -LGA-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
STMicroelectronics LSM6DSO32TR - Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: Digital
Supply Current: 0.55mA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$14,700.00
USD
Quantity
Unit Price
5,000+
$2.94
Product Variant Information section