Manufacturer Part #
VCNL4035X01-GS08
VCNL4035X01 Series 3.6V 550 nm Fully Integrated Proximity & Ambient Light Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1800 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
Vishay VCNL4035X01-GS08 - Technical Attributes
Attributes Table
| Type: | Proximity/Ambient Light Sensor |
| Output Type: | Digital |
| Supply Current: | 300µA |
| Supply Voltage: | 2.5V to 3.6V |
| Temperature Range: | -40°C to +105°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,795
USA:
1,795
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$2.13
15
$1.93
50
$1.85
250
$1.73
1,000+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
1800 per
Mounting Method:
Surface Mount