text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS37002LMABTR-050B3

400KHZ CURRENT SENSOR WITH VREF AND FAULT

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Allegro MicroSystems ACS37002LMABTR-050B3 - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 400kHz
Supply Current: 12mA
Supply Voltage: 3.6V to 3.15V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,690.00
USD
Quantity
Unit Price
1,000+
$2.69
Product Variant Information section