Manufacturer Part #
ACS37002LMABTR-050B5
400KHZ CURRENT SENSOR WITH VREF AND FAULT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16W Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems ACS37002LMABTR-050B5 - Product Specification
Allegro MicroSystems ACS37002LMABTR-050B5 - Technical Attributes
Attributes Table
| Output Type: | Voltage |
| No of Channels: | 1 |
| Operating Frequency: | 400kHz |
| Supply Current: | 13mA |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temperature: | -40°C to +150°C |
| Package Style: | SOIC-16W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$2.76
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16W
Mounting Method:
Surface Mount