text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS37003KMCATR-050B5

50 A 400 kHz Hall Effect Bidirectional High Accuracy Current Sensor - SOIC-16

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS37003KMCATR-050B5 - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 400kHz
Supply Current: 0.018A
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4800
Multiple Of:
800
Total
$17,424.00
USD
Quantity
Unit Price
800+
$3.63
Product Variant Information section