text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS37220LEZATR-200B5

ACS37220 Series 5 V ±200 A 150 kHz 1 Channel Magnetic Current Sensor - QFN-7

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS37220LEZATR-200B5 - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 150kHz
Supply Current: 15.5mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$8,760.00
USD
Quantity
Unit Price
6,000+
$1.46
Product Variant Information section