Manufacturer Part #
ACS37800KMACTR-090B3-I2C
ACS378 Series ±90A 5V 0.85mΩ 5µs I2C Power Monitoring Sensor IC - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Allegro MicroSystems ACS37800KMACTR-090B3-I2C - Product Specification
Allegro MicroSystems ACS37800KMACTR-090B3-I2C - Technical Attributes
Attributes Table
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$5.60
20
$5.05
125
$4.71
500
$4.46
3,000+
$4.13
Product Variant Information section
Available Packaging
Package Qty:
6000 per
Package Style:
SOIC-16
Mounting Method:
Surface Mount