text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS709LLFTR-20BB-T

High-Bandwidth, Fast Fault Response Current Sensor IC in Thermally Enhanced Pac

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Allegro MicroSystems ACS709LLFTR-20BB-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 11mA
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  QSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$26,325.00
USD
Quantity
Unit Price
2,500+
$3.51
Product Variant Information section