text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS720KLATR-35AB-T

ACS720 Series 5.5 V 35 A 120 kHz SMT Hall Effect Current Sensor - SOIC-16

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Allegro MicroSystems ACS720KLATR-35AB-T - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 13mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,790.00
USD
Quantity
Unit Price
1,000+
$2.79
Product Variant Information section