text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS72981LLRATR-100U5

HIGH PRECISION LINEAR HALL EFFECT

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Allegro MicroSystems ACS72981LLRATR-100U5 - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 250kHz
Supply Current: 14mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,340.00
USD
Quantity
Unit Price
3,000+
$2.78
Product Variant Information section