text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS781LLRTR-050B-T

ACS781 Series 3.3 V 50 A 120 kHz SMT Hall Effect Current Sensor - PSOF-7

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Allegro MicroSystems ACS781LLRTR-050B-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 11mA
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$10,680.00
USD
Quantity
Unit Price
3,000+
$3.56
Product Variant Information section