text.skipToContent text.skipToNavigation

Manufacturer Part #

CT110PDV-ID6

CT110 Series 5 V ±10 A 200 kHz 1 Channel Magnetic Current Sensor - DFN-6

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems CT110PDV-ID6 - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 200kHz
Supply Current: 1.2mA
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$6,480.00
USD
Quantity
Unit Price
3,000+
$0.72
Product Variant Information section