text.skipToContent text.skipToNavigation

Manufacturer Part #

CT4032-A50BSWF

CT4032 Series ±50A 40 mV/A ±1% 7 mA 500 kHz Current Sensor - SOICW-16

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Allegro MicroSystems CT4032-A50BSWF - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 500kHz
Supply Current: 9mA
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,580.00
USD
Quantity
Unit Price
1,000
$1.58
2,000+
$1.56
Product Variant Information section