Manufacturer Part #
MLX91208LDC-CAL-000-SP
MLX91208 Series Low Field 100-700mV/mT (250mV/mT) Current Sensor - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX91208LDC-CAL-000-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX91208LDC-CAL-000-SP - Technical Attributes
Attributes Table
| Output Type: | Ratiometric |
| No of Channels: | 1 |
| Operating Frequency: | 0kHz to 60kHz |
| Supply Current: | 7mA to 14mA |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temperature: | -40°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$2.62
25
$2.56
75
$2.52
250
$2.49
750+
$2.42
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount