Manufacturer Part #
MLX91209LVA-CAA-002-SP
MLX91209 Series Single Channel Hall Current Sensor IC - 4-SIP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX91209LVA-CAA-002-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX91209LVA-CAA-002-SP - Technical Attributes
Attributes Table
| Output Type: | Analog |
| No of Channels: | 1 |
| Operating Frequency: | 250kHz |
| Supply Current: | 9mA to 14A |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temperature: | -40°C to +150°C |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
100
$2.11
300
$2.09
400
$2.08
1,000
$2.06
1,500+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole