Manufacturer Part #
MLX91217LVA-ACA-000-BU
Gen2.5 HiSpeed Conv.Hall Prog.Curr.Sens Ana 10mV/mT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX91217LVA-ACA-000-BU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX91217LVA-ACA-000-BU - Technical Attributes
Attributes Table
| Output Type: | Analog |
| No of Channels: | 1 |
| Operating Frequency: | 250kHz |
| Supply Current: | 15mA |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temperature: | -40°C to +150°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk
Mounting Method:
Through Hole