Manufacturer Part #
MLX91217LVA-ACA-000-CR
Hall Current Sensor IC, -40°C to 150°C, SIP4-VA Package; 10mV/mT, Carton Reel
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Package Style:Module Mounting Method:Through Hole | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Melexis MLX91217LVA-ACA-000-CR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX91217LVA-ACA-000-CR - Technical Attributes
Attributes Table
| Output Type: | Ratiometric |
| No of Channels: | 1 |
| Operating Frequency: | 0kHz to 250kHz |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temperature: | -40°C to +150°C |
| Package Style: | Module |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,495
Singapore:
3,495
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,500+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
Module
Mounting Method:
Through Hole