text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91218LDC-ARX-501-SP

Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154, 3.90mm Width)

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Melexis MLX91218LDC-ARX-501-SP - Technical Attributes
Attributes Table
No of Channels: 1
Operating Frequency: 400kHz
Supply Current: 15.5mA to 19mA
Supply Voltage: 5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,371
Singapore:
1,371
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.44
USD
Quantity
Unit Price
1
$2.44
25
$2.38
75
$2.35
250
$2.32
750+
$2.25
Product Variant Information section