text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91221KDF-ABF-025-RE

MLX91221 Series 3.3 V ±25 A 300 kHz 1 Channel Magnetic Current Sensor - SOIC-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91221KDF-ABF-025-RE - Technical Attributes
Attributes Table
No of Channels: 1
Operating Frequency: 300kHz
Supply Current: 0.026A
Supply Voltage: 3.135V to 3.465V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,645.00
USD
Quantity
Unit Price
1,500+
$2.43
Product Variant Information section