Manufacturer Part #
AS6040-BQFM
Ultrasonic Flow Sensor - High performance & ultra-low power 32-Bit CPU
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ScioSense | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:QFN-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ScioSense AS6040-BQFM - Technical Attributes
Attributes Table
| Type: | Gas |
| Output Type: | Digital |
| Supply Voltage: | 2.8V to 3.6V |
| Supply Current: | 21µA |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | QFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500+
$6.14
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-48
Mounting Method:
Surface Mount