text.skipToContent text.skipToNavigation

Manufacturer Part #

MTCH9010T-I/REB

Capacitive Sensor Interface Serial Output 1.8‑5.5V IC VQFN‑20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MTCH9010T-I/REB - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 1.8V to 5.5V
Supply Current: 1µA to 28.9µA
Operating Temp Range: -40°C to +85°C
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,353.00
USD
Quantity
Unit Price
3,300
$0.41
6,600+
$0.405
Product Variant Information section