Manufacturer Part #
TDC-GP30YD 3K
IC ULTRASONIC FLOW SENSOR, QFN-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ScioSense | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ScioSense TDC-GP30YD 3K - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 2.5V to 3.6V |
| Supply Current: | 0.9µA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000+
$5.34
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount