text.skipToContent text.skipToNavigation

Manufacturer Part #

02561024-000

POSITION SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 02561024-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Linear Range: 127mm
Supply Voltage: 10.5V to 28V
Supply Current: 4mA to 20mA
Operating Temp Range: -25°C to +85°C
No of Terminals: 6
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,117.72
USD
Quantity
Unit Price
2+
$1,058.86
Product Variant Information section