Manufacturer Part #
A1330LLETR-T
PROGRAMMABLE ANGLE SENSOR IC WITH ANALOG AND PWM OUTPUT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Allegro MicroSystems A1330LLETR-T - Technical Attributes
Attributes Table
| Type: | Angular |
| Output Type: | Analog |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 12mA |
| Rotation Angle: | 0° to 360° |
| Interface: | Serial |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +170°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount