Manufacturer Part #
AN101101
0 to 100° 5 V Intrinsically Linear Non Contact Angular Position Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ZF Electronics AN101101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ZF Electronics AN101101 - Technical Attributes
Attributes Table
| Type: | Linear/Rotary |
| Output Type: | Linear |
| Supply Voltage: | 5V |
| Supply Current: | 10mA |
| Rotation Angle: | 0° to 100° |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25+
$27.66
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube