text.skipToContent text.skipToNavigation

Manufacturer Part #

MA302GQ-Z

MA302 Serie 3.3 V 12 Bit Digital SPI Interface Contactless Angle Sensor - QFN-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MA302GQ-Z - Technical Attributes
Attributes Table
Type: Angular
Output Type: Digital
Supply Voltage: 3V to 3.6V
Supply Current: 10.2mA to 13.8mA
Interface: SPI
Power Dissipation: 2W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$14,550.00
USD
Quantity
Unit Price
5,000+
$2.91
Product Variant Information section