text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90316KDC-BDG-100-TU

MLX90316 Series 5.5 V 360 ° 13.5 mA SMT Rotary Position Sensor IC - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90316KDC-BDG-100-TU - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

Melexis Microelectronic Integrated Systems designs, manufactures and markets advanced mixed-signal semiconductor devices with core expertise in automotive electronics. Melexis’ capabilities developed in serving automotive segment are sustaining the expansion into Application Specific Standard Products for industrial and consumer applications. Melexis is an integrated circuits’ supplier that innovates in the area of sensors and programmable sensor systems. Utilizing diverse sets of technologies including Hall Effect,  infrared and MEMS, Melexis offers a variety of sensors including gyroscope, light sensors, Hall Effect sensors and infrared thermometer for contact-less position, speed, current and temperature sensing applications.

The MLX90316 Rotary Position Sensor IC is monolithic sensor IC featuring the Triaxis™ Hall technology. Conventional planar Hall technology is only sensitive to the flux density applied orthogonally to the IC surface. The Triaxis™ Hall sensor is also sensitive to the flux density applied parallel to the IC surface. This is obtained through an Integrated Magneto-Concentrator (IMC®) which is deposited on the CMOS die (as an additional back-end step). The MLX90316 is only sensitive to the flux density coplanar with the IC surface. This allows the MLX90316 with the correct magnetic circuit to decode the absolute rotary (angular) position from 0 to 360 Degrees. It enables the design of novel generation of non-contacting rotary position sensors that are frequently required for both automotive and industrial applications. The MLX90316 has 3 different possible pre-programmed optons: 

- SPI: Pre-programmed and locked for 360deg rotary position application in SPI mode (High Speed).

- PPA:  Pre-Programmed Analog  – 360deg angular span for an analog output between 0.5V and 4.5V, Low Speed Mode (Locked).

- PPD: Pre-Programmed PWM – 360deg angular span, 10-90% at 1 kHz, High Speed Mode (Locked).

MLX90316KDC is available in a SO8 with temperature range of -40°C to 125°C

Pricing Section
Global Stock:
0
USA:
0
667
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.43
USD
Quantity
Unit Price
1
$3.43
20
$3.35
50
$3.31
200
$3.25
500+
$3.16
Product Variant Information section