Manufacturer Part #
SG1-120-2
STRING POT, 120 INCH RANGE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity SG1-120-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity SG1-120-2 - Technical Attributes
Attributes Table
| Type: | Linear |
| Output Type: | Analog |
| Linear Range: | 3048000mm |
| Supply Voltage: | 30V |
| Operating Temp Range: | -40°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$651.09
2
$641.60
3
$636.11
4
$632.24
5+
$620.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Box