Manufacturer Part #
HPP845E134R4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity HPP845E134R4 - Product Specification
TE Connectivity HPP845E134R4 - Technical Attributes
Attributes Table
| Humidity Range - %RH: | 0% to 100% |
| Sensor Type: | Humidity |
| Output Type: | I2C |
| Resolution: | 12b |
| Accuracy: | ±2%RH |
| Response Time: | 10s |
| Supply Voltage: | 1.5V to 3.6V |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
400
$4.21
800+
$4.15
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
Surface Mount