text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0130CSSM30SMKA1-CR

AF0130 Series 1280 H x 960 V 3.5 x 3.5 µm CMOS Image Sensor - ODCSP-87

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AF0130CSSM30SMKA1-CR - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.2V to 2.8V
Optical Format: 1/3.2in
Pixel Size: 3.5µm
Active Pixel: 1280H x 960V
Shutter Type: Global Shutter
Power Dissipation: 600mW
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$153,090.00
USD
Quantity
Unit Price
3,000+
$51.03
Product Variant Information section