text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0145CSSC00SMKA0-CP

AR0145CS Series 1280 H x 800 V 2.8 x 2.8 µm CMOS Image Sensor - ODCSP-47

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AR0145CSSC00SMKA0-CP - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.2V to 2.8V
Optical Format: 1/4.3in
Pixel Size: 2.8µm
Active Pixel: 1280 (H) x 800 (V)
Display Type: RGB
Shutter Type: Global Shutter
Power Dissipation: 150mW
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$25,260.00
USD
Quantity
Unit Price
3,000+
$8.42
Product Variant Information section