text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0235CSSC00SMKA0-CP

AR0235CS Series 1920 H x 1200 V 2.8 x 2.8 µm CMOS Image Sensor - ODCSP-62

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AR0235CSSC00SMKA0-CP - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.25V to 2.8V
Optical Format: 1/2.8in
Pixel Size: 2.8µm
Active Pixel: 1920 (H) x 1200 (V)
Display Type: RGB
Shutter Type: Global Shutter
Power Dissipation: 252W
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2700
Multiple Of:
2700
Total
$52,083.00
USD
Quantity
Unit Price
2,700+
$19.29
Product Variant Information section