text.skipToContent text.skipToNavigation

Manufacturer Part #

55075-00-02-A

Half - Effect Magnetic Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 55075-00-02-A - Technical Attributes
Attributes Table
Type: Rotary Movement
Output Current: 20mA
Supply Voltage: 4.75V to 25.2V
Operating Temp Range: 40°C to 85°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
20
Total
$13,825.00
USD
Quantity
Unit Price
1
$29.03
4
$28.66
15
$28.32
40
$28.06
100+
$27.65
Product Variant Information section