text.skipToContent text.skipToNavigation

Manufacturer Part #

55505-00-02-A

Hall Effect Geartooth Sensor 3-Pin

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 55505-00-02-A - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 20mA
Supply Voltage: 4.75V to 24V
Interface: Digital
Operating Temp Range: -40°C to +125°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,700.00
USD
Quantity
Unit Price
100+
$19.40
Product Variant Information section