text.skipToContent text.skipToNavigation

Manufacturer Part #

A1120LUA-T

A1120 Series 24 V 4 mA Through Hole Unipolar Hall-Effect Switch - SIP-3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A1120LUA-T - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 25mA
Supply Voltage: 3V to 24V
Supply Current: 4mA
Sensing Range: 5mT
Rise Time: 2µs
Fall Time: 2µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
500
Total
$5,880.00
USD
Quantity
Unit Price
500
$0.77
1,000
$0.76
1,500
$0.755
2,000
$0.75
2,500+
$0.735
Product Variant Information section