text.skipToContent text.skipToNavigation

Manufacturer Part #

A1128LUA-T

PROGRAMMABLE HALL EFFECT SWITCH

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Allegro MicroSystems A1128LUA-T - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 20mA
Supply Voltage: 3µV to 24V
Supply Current: 5.5mA
Sensing Range: -65mT
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$255.00
USD
Quantity
Unit Price
500
$0.51
1,000
$0.505
2,000
$0.495
7,500+
$0.48
Product Variant Information section