text.skipToContent text.skipToNavigation

Manufacturer Part #

A1210LUA-T

CONTINUOUS TIME HALL EFFECT LATCH

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Allegro MicroSystems A1210LUA-T - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 25mA
Supply Voltage: 3.8V to 24V
Supply Current: 7.5mA
Sensing Range: 15mT
Interface: Digital
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$435.00
USD
Quantity
Unit Price
500
$0.87
1,000
$0.86
1,500
$0.85
2,000
$0.845
2,500+
$0.83
Product Variant Information section